Nuevos Convertidores CD/CD

Recom Power RMD40-UW and RMD75-UW DC/DC Converters are engineered to simplify system design and integrate essential protection, filtering, and reliability features into a compact, baseplate‑cooled package. These converters offer a constant and high efficiency of 90% and base plate mounting. The RMD40-UW and RMD75-UW DC/DC converters operate over a wide temperature range for OT4+ST1 and ST2 classes, from -40°C to 70°C/85°C. These converters operate at 16.8VDC to 137.5VDC wide input voltage range. The DC/DC converters are ideal for the railway industry, brake systems, HVAC, information systems, radio communication, driver desk displays, lighting, and traction systems.
-
RECOM Power RMD40-UW & RMD75-UW DC/DC ConvertersDesigned with an 11:1 input voltage range for railway rolling stock/transportation applications.3/6/2026 -
OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters150W or 250W, ultra-wide 5VDC-59VDC input, and programmable, precisely regulated 2VDC-30VDC output.2/26/2026 -
Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters8:1 wide input voltage range of 9VDC-75VDC, precisely regulated output, and single or dual output.2/26/2026 -
RECOM Power RPMVH-0.5 Power ModulesAccepts up to 115VDC input and provides a trimmable output from 2.6VDC up to 28VDC.2/17/2026 -
RECOM Power RMOD4000-EW DC/DC ConverterGenerate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.2/17/2026 -
CUI Inc DQM1-S DC-DC Converters1W isolated converters featuring 3000VDC isolation voltage for enhanced safety and noise immunity.2/17/2026 -
TDK Regulador µPOL apilable de 25 A FS1525Easy to use, fully integrated, and highly efficient, and features an on-chip PWM controller.2/9/2026 -
TRACO Power TMR 10WI DC/DC ConvertersUltra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.2/5/2026 -
Cincon CQM60W 60W Medical Isolated DC-DC ConvertersOffers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.1/12/2026 -
CUI Inc P78B-1000R 1A Non-Isolated DC-DC ConvertersDelivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.1/9/2026 -
CUI Inc P78W-500 DC-DC ConvertersCompact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.1/5/2026 -
TDK Regulador reductor µPOL™ FS3303Easy-to-use, fully integrated, and highly efficient micro-Point-of-Load (µPOL™) voltage regulator.12/26/2025 -
CUI Inc DEP2-M DC/DC ConvertersOffers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.12/4/2025 -
CUI Inc DDP2-M DC/DC ConvertersOffers 1500VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.12/4/2025 -
CUI Inc PXO78C-500-M Non-Isolated Switching RegulatorsFeature 0.5A current output in an ultra-thin, open-frame SMD package with ≤3.5mm thickness.11/27/2025 -
Brainboxes PE-205 Pure Embedded Power Supply ModuleOffers a 3.3VDC output voltage, 4W power output rating, and -40°C to +80°C temperature range.11/13/2025 -
Murata NCM3 Isolated 3W 4:1 Input DC-DC Converters9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.11/7/2025 -
TRACO Power TEC 6UI DC/DC ConvertersOffers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.11/7/2025 -
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC ConvertersUltra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.11/4/2025 -
Murata UWE 240W Digital DC-DC Power ConverterOffers a single 12VDC output and PMBus® digital communication capability.9/30/2025 -
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC ConvertersProvide a single regulated low noise output for a digital-controlled PMBus interface module.9/23/2025 -
MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC ConvertersOffers single- & dual-output models & is suitable for industrial automation & IoT applications.9/15/2025 -
RECOM Power REC10K-RW 10W Regulated DC-DC ConvertersFeatures an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.9/15/2025 -
XP Power BCT40T Compact 40W DC-DC ConverterDelivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.9/5/2025 -
CUI Inc PXO78B-500-M Non-Isolated DC Switching RegulatorsOffer continuous short-circuit protection with 0.5A current output and up to 94% high efficiency.8/27/2025 -