Nuevos Rectificadores en puente

Vishay Semiconductors LVE2580E Low VF Single In-Line Bridge Rectifier offers low forward voltage drop and noise with high surge current capability in a thin single in-line package. The rectifier provides a high case dielectric strength of 2500VRMS in a GSIB-5S package. The Vishay LVE2580E rectifier is ideal for home appliances, server SMPS, AC/DC bridge full wave rectification for switching power supply, and white-good applications.
-
Vishay LVE2580E Low VF Single In-Line Bridge RectifierOffers low forward voltage drop & noise with high surge current in a thin single-in-line package.5/20/2025 -
Diodes Incorporated TT8M 8A Glass Pasivated Bridge RectifiersFeatures a 1000V maximum repetitive peak reverse voltage and an 8A average rectified output current.5/1/2025 -
Vishay Glass Passivated Single-Phase Bridge RectifiersIdeal for AC/DC bridge full wave rectification for monitors, printers, and adapter applications.4/17/2025 -
STMicroelectronics STTH120RQ06-M2Y 600V Ultra-Fast Bridge ModuleSuited for use in charger applications, either integrated into the vehicle or in a charging station.10/8/2024 -
PANJIT KBJB Low Profile Bridge RectifiersDevices feature a maximum junction temperature (Tj) of 150℃ with a current rating of 10A or 15A.8/29/2024 -
Vishay GBUE2580 Single-Phase Bridge RectifierOffers a single in-line circuit configuration with low forward voltage drop in a GBU package.8/20/2024 -
Micro Commercial Components (MCC) Rectificadores de puente de 1000 VOfrece el doble de capacidad de transporte de corriente que el encapsulado TBS tradicional.8/16/2024 -
STMicroelectronics STBR3012L2Y-TR Automotive High Voltage RectifierHigh-quality design with consistently reproducible characteristics and intrinsic ruggedness.8/9/2024 -
IXYS DPF30U200FC 200V 30A 3-Phase Bridge RectifierThis device is commonly used as a rectifier in Switch Mode Power Supplies (SMPS).7/22/2024 -
Microchip Technology High Voltage Si Diode ModulesSpan various semiconductor circuit topologies, voltage and current ratings, and packages.6/5/2024 -
Micro Commercial Components (MCC) GBUAx 1000V Bridge RectifiersOffer a 1000V peak repetitive reverse voltage with high-voltage performance and low-profile design.3/18/2024 -
Micro Commercial Components (MCC) High-Current Bridge RectifiersHigh-voltage, high-current bridge rectifiers with a 1000V capacity.3/18/2024 -
PANJIT Ultra-Low Forward Voltage Bridge RectifiersEngineered with oxide planar chip junction technology and features PI protection layers.11/13/2023 -
PANJIT Surface Mount Glass Passivated Bridge RectifiersFeature a fast reverse recovery time and are suitable for automatic assembly.11/2/2023 -
PANJIT Glass Passivated Fast Recovery Bridge RectifiersDesigned for various applications, focusing on printed circuit boards.11/2/2023 -
Vishay LVE1560E/LVE2560E Bridge RectifiersFeatures low forward voltage drop, low noise, and high surge current capability.8/9/2023 -
PANJIT GBU Glass Passivated Bridge RectifiersFeatures a glass passivated chip junction designed for power applications.3/24/2023 -
Diotec Semiconductor Sx Rectifier DiodesFeature a high current rating and are compliant with RoHS, REACH, and conflict minerals.3/16/2023 -
Diotec Semiconductor Advanced Trench Technology Power MOSFETsOffered as N, P, or dual N+P channel types in single, dual, and H bridge configurations.2/17/2023 -
PANJIT Glass Passivated Bridge RectifiersFeature a rating to 1,000V PRV with a low reverse leakage current.7/28/2022 -
PANJIT M4 & M8 Bridge RectifiersA product portfolio offered in M4 and M8 packages.6/30/2022 -
PANJIT 1000V Bridge Rectifiers0.5A to 50A forward current range and a maximum surge current range from 30A to 1000A.6/14/2022 -
PANJIT KBJ Glass Passivated Bridge RectifiersRectifiers offer a reliable glass passivated solution, ideal for printed circuit boards.5/9/2022 -
Diotec Semiconductor ABS SMD Single Phase Bridge RectifiersFeatures a 4mm pitch for high creepage and clearance in a 5mm x 4.4mm x 1.4mm SO-DIL-4 package.5/1/2022 -
Micro Commercial Components (MCC) 600V & 800V Planar Low Vf Bridge RectifiersFeatures a low forward voltage drop, high current capability, and high reliability.4/21/2022 -