Nuevos Herramientas de desarrollo multiprotocolo

Quectel FGA66X Wi-Fi 6, BLE 5.4, and IEEE 802.15.4 Modules are high-performance modules in an LGA package and support the IEEE 802.11ax standard protocol. These modules operate at MCS 0 to MCS 9 rates over a 20MHz bandwidth and 256QAM. The FGA66X modules are designed with a reliable SDIO 3.0 and USB interface to provide WLAN capability. The low profile and small size of the LGA package enable the modules to be easily embedded in size-constrained applications and to provide reliable connectivity. The FGA66X modules are available in an ultra-compact size of 23mm x 14mm x 2.2mm to meet the demands of size-sensitive applications. These modules operate over a wide temperature range of -40°C to 85°C and are available in an LGA package. The FGA66X modules are ideal for a variety of smart home and industrial applications.
-
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.6/17/2026 -
Ezurio Veda™ IF913 Development KitDesigned for the evaluation of the Veda™ IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules.6/17/2026 -
Digi Kits de desarrollo XBee® HiveInclude an XBee hive gateway, XBee 3 DigiMesh, Ethernet, dual-band Wi-Fi®, and cellular.4/7/2026 -
Espressif Systems ESP32-C3-DevKit-RUST-2 Development KitBased on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash.4/6/2026 -
DFRobot LoRaWAN ESP32-S3 Development BoardSupports LoRa, LoRaWAN, and Meshtastic protocols and is compatible with HomeAssistant ecosystem.2/3/2026 -
DFRobot FireBeetle 2 ESP32-C5 Development KitDevelopment platform includes the FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield.2/3/2026 -
Silicon Labs xGM270S-RB4356A +6.5dBm Radio BoardThe board is designed to work as a plug-in board for the Wireless Pro Kit Mainboard (BRD4002A).2/3/2026 -
Silicon Labs xGM270S-EK2715A Module Explorer KitSmall-form-factor development and evaluation platform for the MGM270S Wireless Gecko Module.2/3/2026 -
Espressif Systems ESP32-C5-DevKitC-1 Development KitDesigned to showcase the capabilities of the ESP32-C5 System-on-Chip (SoC).1/29/2026 -
Arduino Nesso N1 IoT Development KitEquipped with the ESP32-C6 MCU, a single-core 32-bit RISC-V CPU operating up to 160MHz.1/6/2026 -
Nordic Semiconductor nRF54LM20-DK Development KitDesigned to facilitate the evaluation of the nRF54LM20A wireless SoCs supporting BLUETOOTH® LE.11/18/2025 -
Infineon Technologies AIROC™ CYW55913 Evaluation KitEnables the development of a wide array of IoT applications using the AIROC™ CYW55913 MCU.9/18/2025 -
CEL CMP4612 Evaluation BoardDesigned to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module.8/13/2025 -
Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter CardLinks STM32 Nucleo-144 development boards with the M.2 2230 radio modules.8/7/2025 -
Würth Elektronik Skoll-I Radio Module Evaluation BoardEnables users to develop hardware and software for the Skoll-I radio module.7/23/2025 -
Espressif Systems ESP32-C61-DevKitC-1 Development KitFeatures the ESP32-C61-WROOM-1 general-purpose module with up to 8MB SPI flash and 2MB PSRAM.7/9/2025 -
STMicroelectronics B-WBA5M-WPAN STM32WBA Connectivity Expansion BoardProvides a way for users to try out new concepts and build prototypes with the STM32WBA series.6/30/2025 -
Qorvo QPG6200LDK-01 IoT Development KitComplete solution for building multi-standard Matter™, Thread, Zigbee, and BLE based on QPG6200L.6/13/2025 -
Espressif Systems ESP32-S3-DevKitC-1 Development KitPowerful and flexible development tool built around the ESP32-S3 System-on-Chip (SoC).6/6/2025 -
STMicroelectronics X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion BoardLow-power Wi‑Fi® 6/BLUETOOTH® LE 5.3 combo coprocessor module expansion board.6/3/2025 -
u-blox EVK-MAYA-W476 Evaluation KitDesigned for testing and evaluating the connectivity options in the MAYA-W476 module.5/21/2025 -
Ezurio Sona™ Wi-Fi® 6/6E ModulesDesigned for industrial IoT connectivity with access to SDIO and UART interfaces.4/25/2025 -
Ezurio BL54L15 Development KitsDesigned to enable testing and validation of all the hardware interfaces of the BL54L15 module.3/11/2025 -
Texas Instruments LP-EM-CC2745R10-Q1 LaunchPad™ Development KitIdeal for development with integrated power amp devices with radio support for 2.4GHz operation.2/20/2025 -
u-blox EVK-NORA-W40 Evaluation KitsEvaluates the stand-alone, single-band Wi-Fi® 6 and BLUETOOTH® Low Energy wireless MCU modules.2/20/2025 -