Nuevos Interfaz IC USB

Infineon Technologies EZ-PD™ CCG7S USB Single-Port USB Type-C® Power Delivery offers a single-port USB-C Power Delivery (PD) solution with a buck-boost controller and the option of integrated MOSFETs. It complies with the USB Type-C and PD specifications (ver. 3.2) and is targeted for applications such as head-unit chargers, rear-seat chargers, and rear-seat entertainment systems. The integrations reduce the BOM and provide an optimized footprint for solutions of up to 100W of power output. The Infineon Technologies EZ-PD CCG7S is qualified for automotive applications and is validated according to the AEC-Q100 Grade 2 standard.
-
Infineon Technologies EZ-PD™ CCG7S USB Single-Port USB-C Power DeliverySingle-port USB Type-C® PD solution with a buck-boost controller & the option of integrated MOSFETs.4/16/2026 -
Diodes Incorporated AP53782 USB PD DRP Controller with I2C InterfaceHighly integrated USB Type-C® PD3.1 DRP controller with I2C interface for flexible system control.1/5/2026 -
Diodes Incorporated AP53781 USB PD Dual-Role Power ControllerDesigned to support the EPR/AVS up to 28V, as well as the SPR up to 21V.12/15/2025 -
Kinetic Technologies KTU1133 USB 48V EPR Port ProtectorThis device provides comprehensive protection of the CC and SBU data lines.11/19/2025 -
Infineon Technologies EZ-USB™ FX2G3 High-Speed Peripheral ControllersTargets USB 2.0 applications in biometrics, scanners, cameras, video, and imaging markets.11/18/2025 -
STMicroelectronics STUSB4531 Standalone SINK USB PD ControllerNegotiates a power delivery contract with a source without requiring software support.11/7/2025 -
Diodes Incorporated PI5USB216EQ USB 2.0 Signal ConditionerDesigned to boost signals and insert pre-emphasis to compensate for ISI in the channels.10/17/2025 -
Nexperia NEX52080 USB Type-C® Power Delivery ControllersFeature support for multiple DP/DM-based fast charging protocols.9/4/2025 -
Nexperia NEX531x-Q100 Dual-Port USB Type-C® PD ControllerSupports USB D+/D- based fast charging protocols for automotive USB charging applications.9/1/2025 -
Texas Instruments TPD4S48x-Q1 USB Type-C® Port Protector ICsSingle-chip USB Type-C® ICs that provide IEC ESD and 48V short-to-VBUS overvoltage protection.8/26/2025 -
Texas Instruments TPD4S201/TPD4S201-Q1 USB Type-C® Port Protector ICA single-chip USB Type-C IC that provides IEC ESD and 28V short-to-VBUS overvoltage protection.8/26/2025 -
onsemi FSA4486 USB Type-C® Analog Audio SwitchDesigned to support analog audio headsets in mobile and portable devices.6/23/2025 -
Nexperia NEX52041 USB Type-C®/Power Delivery ControllersHighly integrated devices with support for multiple DP/DM-based fast charging protocols.6/5/2025 -
Infineon Technologies EZ-USB™ 3.2 Peripheral ControllersOffer USB 5Gbps, 10Gbps, and 20Gbps ultra-fast performance and improved bandwidth.6/3/2025 -
Microchip Technology USB2534D USB 2.0 Hi-Speed 4-Port Hub ControllersOEM configurable MTT with advanced features for Intel Thunderbolt and embedded USB applications.4/7/2025 -
Microchip Technology UCS4003 USB Type-C® Power Delivery Port ProtectorsProtectors are designed for Configuration Channel (CC) and D+, D- (data lines).4/7/2025 -
Silicon Labs Puentes USB a UART de un solo chip CP2102CQuickly adds USB to applications by eliminating firmware complexity and reducing development time.3/28/2025 -
Texas Instruments TPD4S480 USB Type-C® 48V EPR Port ProtectorOffers 4-channels of short-to-VBUS overvoltage and IEC ESD protection for CC1, CC2, SBU1, and SBU2.2/4/2025 -
Renesas Electronics RAA489400 Type-C Port ControllersSupports USB-PD VBUS power up to 48V/5A and incorporates protection mechanisms.1/21/2025 -
Texas Instruments TPS25763-Q1 USB Interface ICAutomotive single-port USB Type-C® PD controller with buck-boost regulator and DisplayPort Alt mode.1/16/2025 -
Texas Instruments TUSB1021-Q1 10Gbps Linear Redriver MUX & DeMUXA linear redriver with 1:2 DeMUX or 2:1 MUX function for USB Type-C™ applications.12/17/2024 -
Texas Instruments TUSB2E221 USB 2.0-eUSB2 Dual RepeaterEnables USB 2.0-compliant port implementation on newer processors using lower voltage processes.12/17/2024 -
Diodes Incorporated PI5USB216 USB 2.0 Signal ConditionersDesigned to boost signals and apply pre-emphasis to counteract intersymbol interference (ISI).12/9/2024 -
Texas Instruments TPS26750 USB Type-C™ & PD ControllerA complete USB-C solution integrating fully managed power paths with robust protection.11/22/2024 -
Texas Instruments TUSB521-Q1 USB Type-C™ 5Gbps Linear RedriverThis device has 1:2 DeMUX or 2:1 MUX functions for USB Type-C applications.11/22/2024 -