Nuevos Sensores de luz ambiental

DFRobot SEN0644 RS485 Waterproof Ambient Light Sensor is a completely waterproof digital ambient light sensor that measures the intensity of light in different environments with a detection range of 0Lux to 200KLux. The DFRobot SEN0644 uses the standard Modbus-RTU 485 communication protocol and a wide 5VDC to 32VDC voltage power supply.
-
DFRobot SEN0644 RS485 Waterproof Ambient Light SensorMeasures the intensity of light in different environments with a detection range of 0Lux to 200KLux.1/29/2026 -
Vishay VEMD4210FX02 Ambient Light SensorThis ambient light sensor is a high-speed and highly sensitive PIN photodiode.10/27/2025 -
Vishay VEMD5525FX02 PIN Photodiode Ambient Light SensorsWith a 530nm peak sensitivity, these sensors closely match the spectral response of the human eye.10/22/2025 -
Texas Instruments OPT4041 Digital-Ambient Light SensorThis device measures the intensity of visible light in two independent channels.4/4/2025 -
ams OSRAM TSL2522 Highly Sensitive Ambient Light SensorFeatures ambient light sensing & light flicker detection in a small OLGA package.3/4/2025 -
Broadcom High-End Optical SensingOffers superior performance in environments from industrial automation to consumer electronics.10/3/2024 -
ams OSRAM Sensor de luz ambiental TCS3530 con detección de parpadeoCuenta con detección de luz ambiental XYZ de color verdadero con detección de parpadeo de hasta 7 kHz.1/11/2024 -
Vishay VEML6046X00 Color SensorAEC-Q100 qualified surface-mount high accuracy 16-bit, RGBIR color sensor with an I2C interface.3/23/2023 -
Texas Instruments OPT4048 Tristimulus XYZ Color SensorA color sensor that measures four channels, each with specific engineered spectral responses.3/14/2023 -
Texas Instruments OPT3005 Ambient Light Sensor (ALS)The device is a single-chip lux meter measuring the intensity of light as visible by the human eye.3/3/2023 -
Texas Instruments OPT4003-Q1 Digital Ambient Light SensorA dual-channel, light-to-digital sensor that measures the intensity of visible and NIR light.1/2/2023 -
Texas Instruments OPT4060 RGBW High-Resolution Color SensorA color sensor capable of measuring four channels, each with specific engineered spectral responses.1/2/2023 -
ams OSRAM AS7331 3-Channel UV-A/B/C Spectral Sensor ICsLow-power, low-noise integrated UV sensors with three separate UVA, UVB, and UVC channels.12/1/2022