Nuevos Sensores de temperatura

TDK NTCSP Automotive High Temperature NTC Thermistors are designed for conductive-adhesive mounting for high temperatures up to +175°C. These thermistors are AEC-Q200 compliant and are built for use with various temperature detection and compensation applications across low-to-high temperature ranges. NTCSP high-temperature thermistors are suitable for automotive applications, including anti-lock braking systems (ABS), transmission, and engines. TDK High-Temperature NTC Thermistors utilize AgpD terminals compatible with conductive-adhesive mounting and offer a 1.6mm x 0.8mm package.
-
TDK Termistores NTC de alta temperatura para automoción NTCSPDesigned for conductive-adhesive mounting for high temperatures up to +175°C.2/17/2026 -
DFRobot Gravity CT1780 K-Type Thermocouple AmplifierMakes monitoring an extreme temperature range from -270°C to 1372°C straightforward and scalable.1/23/2026 -
Texas Instruments Sensor de temperatura remoto TMP461-EPHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.1/23/2026 -
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.1/20/2026 -
Melexis MLX90637 Mini Automotive Infrared Thermometer ICEngineered for critical temperature monitoring in EV systems, including inverters, motors, and HVAC.12/19/2025 -
ams OSRAM AS6223 Digital Temperature SensorsA high-accuracy sensor system that communicates through a two-wire digital bus with other devices.12/19/2025 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.10/30/2025 -
Sensirion Sensores de temperatura digitales STS41A y AEC-Q100Digital sensor platform for measuring temperature with different accuracy gradings.10/14/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.7/11/2025 -
Banner Engineering S15S Temperature & Humidity SensorsProvides compact and cost-efficient ambient air monitoring with IO-link communication.6/23/2025 -
Melexis MLX90642 Thermal IR SensorsFeature a 32x24 pixel matrix with a high Signal-to-Noise ratio (SNR).6/3/2025 -
YAGEO Nexensos LS219 Temperature SensorsDesigned for high-volume, low-temperature applications and meets DIN EN IEC 60751 standards.5/28/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.5/22/2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.5/19/2025 -
TE Connectivity Sensores de temperatura de motor electrónicoCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.5/16/2025 -
Banner Engineering QM30VT3 3-Axis Vibration SensorsHelp catch failures earlier, reduce downtime, and simplify predictive maintenance.5/13/2025 -
TDK Termistores NTC ICL S30 y S36NTC inrush current limiters with a UL 94V-0 flame-retardant coating material.4/21/2025 -
Banner Engineering Q45DEW Wireless All-in-One Dew Point Sensor NodesCombines a dew point, humidity, and temperature sensor with Sure Cross wireless architecture.4/11/2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.4/9/2025 -
Texas Instruments TMP113 I2C-Compatible Digital Temperature SensorThis device offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range.1/28/2025 -
Texas Instruments TMP118 I2C Digital Temperature SensorsThese sensors provide a 16-bit temperature result with a resolution of 0.0078125°C.1/28/2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.1/16/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
TDK Termistor NTC de inmersiónCuenta con un sistema totalmente sellado para aplicaciones de inmersión y un diseño liviano.1/2/2025 -
Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature SensorsThis device includes a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply.12/23/2024 -