Terasic Technologies HAN Pilot Platform
Terasic Technologies HAN Pilot Platform offers a combination of Arm® software and FPGA hardware development platforms. The hardware has a maximum capacity of 660K logic elements (LEs) in the Arria 10 SoC FPGA. The platform features various types of high-speed image interfaces such as HDMI, DisplayPort, and 12G SDI and a large capacity of DDR4 memory. Other features include a high-speed network interface, Gigabit Ethernet, and SFP+10GbE, providing hardware resources for network communications-related applications.Terasic Technologies HAN Pilot Platform can reboot with any of three removable daughter cards, the MicroSD Card, NAND flash, or QSPI flash. The Arria 10 SoC FPGA on the main board can be connected to the DDR4-SODIMM socket and the DDR4 memory module. The Arria 10 SoC FPGA can also be connected to the Terasic QDR memory module.
The PCIe Gen3 x4 connector interface includes a Terasic PCA PCIe and PCIe cable, which connects the host PC to enable data between the FPGA and the host PC. The USB Type-C™ interface on the motherboard allows it to obtain power for the host PC. The host PC displays information and images through the high-speed USB 3.0 or DisplayPort transmission. The HAN Pilot Platform offers many features that allow users to implement a wide range of designed circuits, from simple circuits to various multimedia projects.
Features
- 1.5GHz dual-core Arm Cortex®-A9 processor
- Boost flash slot
- 1024Mb QSPI flash
- NAND flash
- MicroSD socket
- Onboard 1GB DDR4-2400, 32-bit data width
- 1 Gigabit Ethernet PHY with RJ45 connector
- USB OTG port, USB mini-AB connector
- UART to USB, USB Mini-B connector
- RTC
- User button and user LED
- Warm reset button and cold reset button
Applications
- Test and measurement
- High-performance computing
- Medical
- Military and defense
- Broadcast and video
Block Diagram

Board Overview

Kit Contents