Nuevos Ensamblajes de cables

Bulgin 400 C-Type USB Buccaneer Connectors support USB 3.2 and data rates up to 20Gbps with plug-and-play capability. These connectors feature tamperproof construction and a proven secure locking system. The 400 C-Type USB Buccaneer connectors are available in rear and front-panel mount configurations, with a USB-A to USB-C® option. These connectors also provide Flex Type-C to standard Type-C, Flex Type-C to standard Type-A, and Flex Type-C to Flex Type-C options. The 400 C-Type USB Buccaneer connectors are available in 1m, 2m, 3m, and 5m cable lengths. These connectors offer IP66 and IP68 ratings, making them ideal for environments with dust and water, such as industrial and outdoor applications. Typical applications include industrial automation, energy and grid, entertainment and leisure, military and aerospace, construction, automotive, and outdoor surveillance.
-
Bulgin 400 C-Type USB Buccaneer ConnectorsSupports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.6/5/2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.5/26/2026 -
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.5/22/2026 -
Amphenol Cables dieléctricos de aire con clasificación Pplenum de 1/2"Specially designed connectors are soldered-on in a controlled industrial process for reliability.5/11/2026 -
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.5/8/2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.5/6/2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.4/30/2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.4/28/2026 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.4/13/2026 -
TE Connectivity Conectores híbridos SPE-M12Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.4/10/2026 -
TE Connectivity Conectores a presión robustos I/O IP67Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.4/8/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.4/2/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.3/23/2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.3/23/2026 -
Adam Tech ESMC Board-to-Board Power ConnectorsReliable, high-performance B2B connectivity in 2.54mm pitch design for demanding power applications.3/5/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.3/5/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.3/4/2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.3/3/2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.3/3/2026 -
Advantech Módulo de I/O remoto robusto IP67 ADAM-250 16 DI/ODesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.2/25/2026 -
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.2/12/2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.2/12/2026 -
Amphenol Ensambles de cable MCX para módulos inalámbricosFlexible RG-174 cable and up to 3GHz performance for short-distance, low-frequency RF applications.2/5/2026 -
Amphenol Adaptadores de corriente y cablesDeliver reliable power for a variety of compatible laptops and electronic devices.2/5/2026 -
Phoenix Contact S15 Power Circular ConnectorsOffers a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW.1/20/2026 -