Würth Elektronik WE-PDA Fixed Inductors
Würth Elektronik WE-PDA Fixed Inductors are shielded wirewound inductors with low leakage field and high saturation currents up to 23A. The WE-PDA inductors are available in case sizes 1210, 1260, and 1280. These WE-PDA inductors feature low self-losses at high switching frequencies, 20% tolerance, and 100kHz test frequency. The WE-PDA fixed inductors operate from -40°C to +125°e. Würth Elektronik WE-PDA inductors feature nickel or zinc core materials.Features
- Magnetically shielded version, which results in a low leakage field and high storage capacity
- High saturation currents up to 23A
- Very low self-losses at high switching frequencies
- 20% or 30% tolerance
- 100kHz test frequency
- -40°C up to +150°C temperature range
- Wide inductance spectrum (1µH to 1mH) available in all sizes
- Nickle and Zinc (NiZn) core material
- RoHS compliant
- AEC-Q200 qualified
Applications
- Multimedia
- Switching regulators with low operating voltages
- Integrated DC/DC converters
- Switching regulators with >86% high efficiency
- Suitable for high vibration or shock applications
Sample Kits
The WE-PDA sample kits contain AEC-Q200 qualified, magnetically shielded SMD Power Inductors featuring high saturation currents up to 23A.
WE-PDA Sample Kit 1 - (Product Listing)
• Mouser Part Number: 710-784770
• Sizes available in kit: 1260 / 1280 / 1210
WE-PDA Sample Kit 2 - (Product Listing)
• Mouser Part Number: 710-784778
• Sizes available in kit: 7332 / 7345
View Results ( 69 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Corriente CC máxima | Resistencia CC máxima | Paquete / Cubierta |
|---|---|---|---|---|---|
| 784778470 | ![]() |
47 uH | 1.1 A | 348 mOhms | 2828 (7373 metric) |
| 784777100 | ![]() |
10 uH | 1.9 A | 126 mOhms | 2828 (7373 metric) |
| 784771010 | ![]() |
1 uH | 9 A | 8.5 mOhms | 4747 (1212 metric) |
| 784771100 | ![]() |
10 uH | 5 A | 26.5 mOhms | 4747 (1212 metric) |
| 784770680 | ![]() |
68 uH | 2.6 A | 98.5 mOhms | |
| 784778010 | ![]() |
1 uH | 3.5 A | 36 mOhms | 2828 (7373 metric) |
| 784771047 | ![]() |
4.7 uH | 6.2 A | 17.5 mOhms | 4747 (1212 metric) |
| 784778100 | ![]() |
10 uH | 1.85 A | 126 mOhms | 2828 (7373 metric) |
| 784771330 | ![]() |
33 uH | 2.8 A | 62.5 mOhms | |
| 784771101 | ![]() |
100 uH | 1.5 A | 174 mOhms | 4747 (1212 metric) |
Publicado: 2018-04-03
| Actualizado: 2024-07-02