Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs
Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs deliver application-optimized performance, enabling peak performance for data centers, servers, AI, and more. The MOSFETs are available in hard-switching and soft-switching topologies. The hard-switching-optimized devices feature outstanding Miller ratios, FOMs, and RDS(on). The MOSFETs optimized for soft switching offer ultra-low RDS(on) and FOMQg.
The Infineon N-Channel OptiMOS 7 25V Power MOSFETs are provided in the 3.3mm x 3.3 mm2 SD packages.
Features
- Application-specific optimization
- Improved performance and efficiency
- Advanced induced turn-on ruggedness
- Reduced driver and switching losses
- Reduced conduction losses
- Increased reliability and power density
- Superior thermal capabilities
- Reduced package parasitics
- Simplified paralleling of MOSFETs
Applications
- Data center and AI data center solutions
- 48V intermediate bus converter (IBC)
- Telecommunications infrastructure
- Power conversion
- Server power supply units (PSU)
Additional Resources
OptiMOS 5 25V vs OptiMOS 7 25V
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Qg - Carga de puerta | Id - Corriente de drenaje continua | Vgs - Tensión entre puerta y fuente | Número de canales |
|---|---|---|---|---|---|
| IQEH42NE2LM7ZCGSCATMA1 | ![]() |
29 nC | 460 A | 12 V | 1 Channel |
| IQEH64NE2LM7UCGSCATMA1 | ![]() |
22 nC | 348 A | 16 V | 1 Channel |
| IQEH46NE2LM7ZCGSCATMA1 | ![]() |
29 nC | 430 A | 12 V | 1 Channel |
| IQEH50NE2LM7UCGSCATMA1 | ![]() |
27 nC | 298 A | 16 V | 1 Channel |
| IQEH50NE2LM7ZCGATMA1 | ![]() |
29 nC | 422 A | 12 V | 1 Channel |
| IQEH54NE2LM7UCGATMA1 | ![]() |
27 nC | 406 A | 16 V | 1 Channel |
| IQEH68NE2LM7UCGATMA1 | ![]() |
22 nC | 338 A | 16 V | 1 Channel |
| IQEH80NE2LM7UCGSCATMA1 | ![]() |
17.2 nC | 282 A | 16 V | 1 Channel |
| IQEH84NE2LM7UCGATMA1 | ![]() |
17.2 nC | 275 A | 16 V | 1 Channel |
| IQEH46NE2LM7UCGSCATMA1 | ![]() |
27 nC | 440 A | 16 V | 1 Channel |
Publicado: 2026-03-03
| Actualizado: 2026-03-13