Nuevos Controladores de puertas

Microchip Technology MCP14T0517 Push-Pull Transformer Drivers are designed for compact, isolated power supplies operating from a 3VDC to 5.5VDC input. The Microchip MCP14T0517 drivers integrate two power MOSFETs and are capable of driving push‑pull, center‑tapped transformers directly from the supply. The devices feature an internal oscillator followed by a gate‑drive stage that delivers complementary outputs for ground‑referenced N‑channel power switches. Each switch includes a controlled voltage slew‑rate, and the oscillator employs frequency dithering to help reduce EMI. An external clock source may also be used when precise harmonic placement or synchronization with multiple transformer drivers is required.
-
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.2/2/2026 -
Texas Instruments Controladores de puertas de medio puente UCC2773x/-Q1Provides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.1/29/2026 -
Texas Instruments UCC5713x/UCC5713x-Q1 Low-Side Gate DriversThese devices are capable of effectively driving MOSFET, IGBT, and SiC power switches.12/24/2025 -
Infineon Technologies CoolGaN™ Drive HB 600V G5 SwitchesIntegrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches.12/23/2025 -
STMicroelectronics STDRIVEG612 600V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.12/19/2025 -
STMicroelectronics STDRIVEG212 220V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.12/19/2025 -
Texas Instruments UCC27302A/UCC27302A-Q1 Gate DriversDesigned for switching applications that require fast response and high current capability.11/19/2025 -
Toshiba TB9084FTG Automotive Gate Driver ICDesigned for automotive brushless motors, equipped with a charge pump and several types of circuits.11/19/2025 -
STMicroelectronics STSID140-12 SMD Isolated Thyristor DriverDesigned to provide robust, efficient triggering for power thyristors in industrial & consumer apps.10/28/2025 -
Texas Instruments UCC27212A-Q1 Gate DriverAutomotive driver designed for high efficiency and robust performance in various applications.10/9/2025 -
Texas Instruments UCC21351x-Q1 Gate DriversEnables high efficiency, high power density, and robustness in a wide variety of power applications.10/9/2025 -
Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICsOpto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET.9/30/2025 -
Texas Instruments LMG3626 700V 220mΩ GaN FETCombines gate driver, protection, and current sensing in a single 8mm x 5.3mm QFN package.9/29/2025 -
Texas Instruments LMG2656 650V GaN Power-FET Half BridgeIt simplifies design, reduces component count, and saves board space in a 6mm by 8mm QFN package.9/9/2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.9/4/2025 -
STMicroelectronics STDRIVEG210 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.8/28/2025 -
STMicroelectronics STDRIVEG211 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.8/28/2025 -
STMicroelectronics L98GD8 Automotive MOSFET Pre-DriverConfigurable for low-side, high-side, peak and hold, and H-bridge load control.8/18/2025 -
Texas Instruments UCC27624V/UCC27624V-Q1 Dual-Channel Gate DriversThese devices effectively drive MOSFET, IGBT, and SiC power switches.6/19/2025 -
ROHM Semiconductor BD16951EFV-M 2-channel Half-Bridge Gate DriverFeatures four external MOSFETs that are controlled independently and a 7MHz maximum SPI clock.6/10/2025 -
Texas Instruments UCC5350L-Q1 Single-Channel Isolated Gate DriverA 10A source and 10A sink typical peak current designed to drive MOSFETs, IGBTs, and SiC MOSFETs.5/9/2025 -
Monolithic Power Systems (MPS) MPQ18811 AEC-Q100 Single-Channel Gate DriversIsolated, high-performance solutions designed for automotive applications.5/6/2025 -
Toshiba IC del controlador de puerta TB9103FTGSingle-channel H-bridge gate driver and two-channel half-bridge gate driver for automotive designs.5/5/2025 -
STMicroelectronics STDRIVE102BH/H Triple Half-Bridge Gate DriversTriple half-bridge gate drivers are designed for 3-phase brushless motor driving.4/29/2025 -
Monolithic Power Systems (MPS) MP8699B Half-Bridge GaN MOSFET DriversDesigned to drive MOSFETs with low gate voltages in half-bridge or synchronous applications.4/22/2025 -