Nuevos Portafusibles

Littelfuse MXM MEGA® MIDI® Fuse Holders offer a high-current solution rated up to 120V/650A, with sliding tabs and interlocking pins for easy fuse array configuration. These fuse holders support MEGA and MIDI bolt-down fuses with M6 and M8 threaded studs, and include a UL 94V-0-rated protective cover. Littelfuse MXM MEGA MIDI Fuse Holders feature a glass-filled thermoplastic body that withstands harsh environments, while poka-yoke features prevent fuse mismatch. Applications include mild hybrid vehicles, heavy-duty and medium-duty trucks, material handling equipment, electric powersports, agricultural machinery, golf carts, and electric lawn and garden tools.
-
Littelfuse Portafusibles MXM MEGA® MIDI®High-current solution rated up to 120V/650A, with sliding tabs and interlocking pins.10/23/2025 -
Littelfuse MCASE® 4-Way Fuse HoldersCompact, high-performance solutions designed to support up to four MCASE+® slotted cartridge fuses.9/16/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
Littelfuse FHZS200 Sealed ZCASE® Fuse Holder32VDC 400A bolt-down IP69K fuse holder with a versatile and rugged electrical distribution solution.12/24/2024 -
Littelfuse 520 Series Metric OMNI-BLOK® Fuse BlocksLow-profile designs available with a choice of solder-type terminals and NEMA-style QC terminals.9/19/2024 -
Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block30A current rating, 600VDC/AC voltage rating, and a -40°C to +85°C operating temperature range.8/30/2024 -
Bourns CFB Riedon™ Class T Fuse BlocksBare wire termination, 110A to 400A rated current range to safely protect high-current DC systems.8/27/2024 -
Bourns NFB Riedon™ ANL Fuse BlocksHeavy-duty phenolic base, up to 500A, durable and safe method to protect high-current DC systems.8/27/2024 -
Bourns FB Riedon™ Class T Fuse BlocksRing/spade termination, rated current range of 110A to 400A safely protects high-current DC systems.8/27/2024 -
Bourns NFB2 Riedon™ ANL Fuse BlockGlass-filled polycarbonate base and up to 500A for the safe protection of high-current DC systems.8/27/2024 -
Littelfuse Portafusibles montados en batería de 80 V BMZS ZCASE®Ofrecen una base forjada con barandilla de batería y pernos de montaje aislados M10 preinstalados.12/20/2023 -
Littelfuse 656 & 658 Series Fuse BlocksMolded base fuse blocks compatible with 5mm x 20mm fuse sizes.8/28/2023 -
Schurter FXP Shock-Safe FuseholdersSolves the power dissipation limitations for fuseholders used at higher currents and temperatures.6/27/2023 -
Littelfuse 150520 In-Line Fuseholders for 5mm × 20mm FusesFuseholders for 5mm x 20mm fuses rated at 600VAC/600VDC with a 20A current rating.5/4/2023 -
Schurter FRM-A Panel-Mount Fuse Holder & DRM-A FuseFuse and fuse-holder designed to be used together in a variety of applications.4/27/2023 -
Eaton 1K0967 HFA In-Line Waterproof Fuse HoldersFeature in-line waterproof fuse holders for 1/4-inch x 1-1/4-inch ferrule fuses.2/28/2023 -
Eaton C220X Feed-Through ConnectorsSingle-pole junction blocks with UL 94V-0 flammability rating and 5/16" or 3/8" stud dimensions.1/4/2023