Nuevos Termistores

Vishay / BC Components NTCASCW78A NTC Immersion Temperature Sensor is a rugged immersion‑type NTC thermistor temperature sensor designed for accurate thermal monitoring in demanding environments. Housed in a high‑grade 316L stainless‑steel body, the NTCASCW78A offers strong resistance to corrosion and mechanical stress, making the sensor suitable for long‑term use in heating, cooling, and fluid‑based systems. This device features a screw‑threaded mounting design, enabling secure installation into pipes, tanks, and housings where direct contact with liquid or air is required for precise temperature measurement. As part of Vishay’s NTC thermistor family, the NTCASCW78A delivers dependable, fast-response temperature sensing with a well‑defined resistance curve, making it ideal for applications such as heat pumps, water boilers, and general heating systems. A robust construction and reliable performance characteristics support consistent thermal control in both residential and industrial settings.
-
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.1/20/2026 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.10/30/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.7/11/2025 -
Vishay PTCES SMD PTC ThermistorsPrimarily intended for inrush current limiting and overload protection.6/26/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.5/22/2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.5/19/2025 -
TE Connectivity Sensores de temperatura de motor electrónicoCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.5/16/2025 -
TDK Termistores NTC ICL S30 y S36NTC inrush current limiters with a UL 94V-0 flame-retardant coating material.4/21/2025 -
YAGEO SMDH AEC-Q200 High-Temperature PPTC FusesProvides surface-mount, resettable overcurrent protection with a hold current range of 0.05A to 2A.4/9/2025 -
YAGEO SMDL Low Rho Resettable PPTC FusesFor devices where ultra-low internal resistance and automatic resettable protection are desired.4/9/2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.4/9/2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.1/16/2025 -
TDK Termistor NTC de inmersiónCuenta con un sistema totalmente sellado para aplicaciones de inmersión y un diseño liviano.1/2/2025 -
Amphenol Sensores de espuma para montaje en superficie (SMF)Highly adaptable sensors designed for direct mounting and offer precise temperature monitoring.12/23/2024 -
TDK Termistores NTC L862 y L871Designed for temperature measurement and are AEC-Q200 automotive grade.10/7/2024 -
Vishay Termistores lineales de película fina de níquel PTC SMD TFPTDisponibles en tamaños 0402, 0603, 0805 y 1206 y tiene una base de sustrato de alúmina.9/3/2024 -
Amphenol Termistores NTC criogénicosIdeales para aplicaciones de control criogénico como detecciones de nivel de líquido en el rango de 25°C a -196°C.7/17/2024 -
Bel Fuse 0ZRV Series Radial Leaded PTC FusesLow-hold current, solid-state resettable fuses that are ideal for up to 277VAC.6/20/2024 -
Vishay LUG Mount NTC Thermistor Sensor Design KitCuenta con ensambles de sensores diseñados para medir temperatura en varias aplicaciones.4/2/2024 -
TDK NTCGS Chip NTC ThermistorsCon calificación AEC-Q200, valor de resistencia de 10KΩ, y vienen en tres tamaños de carcasa: 0201, 0402 y 0603.3/6/2024 -
Littelfuse Lithium Battery SolutionsFor numerous battery systems, such as smartphones, utility-grade systems, and eMobility batteries.1/25/2024 -
Bourns MF-RHS High-Temperature PPTC Resettable FusesDesigned for applications with high working temperature and high power rating requirements.1/9/2024 -
Vishay PTCEL67 High Energy PTC ThermistorsProvides safe, repetitive inrush current limitation & protection in various high-power applications.12/27/2023 -
Amphenol RTS Ring Terminal Temperature SensorsCuenta con un termistor de chip NTC instalado en una etiqueta con ojal para la medición de temperatura de montaje en superficie.11/6/2023 -
Vishay Termistores NTC NTCLE100E3 y NTCLE203E3Cuentan con calificación de cumplimiento RoHS.11/3/2023 -