Nuevos Varistores

KYOCERA AVX AMTS Motor Transient Suppressor Varistors are dual-function devices, multilayer, zinc oxide transient voltage suppressor combined with EMI filtering multilayer ceramic capacitors in a three-lead radial package. These varistors are designed to provide both transient voltage protection and EMI/RFI suppression for electric motor circuits. The capacitors suppress high-frequency noise on the line and between the line and housing. The Multilayer Ceramic Capacitors (MLCC) are designed with temperature-stable X7R dielectric, allowing for wide temperature use with good capacitance stability.
-
KYOCERA AVX AMTS Motor Transient Suppressor VaristorsOffer transient voltage protection and EMI/RFI suppression for electric motor circuits.1/12/2026 -
Bourns BVRA1812 Automotive-Grade Low-Voltage Varistors14VDC to 100VDC working voltage range and 400A to 800A current range in an EIA 1812 package size.5/15/2025 -
Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors11VDC to 100VDC working voltage range and 200A to 500A current range in an EIA 1210 package size.5/15/2025 -
TDK Varistores GDT serie G G14 y G20Features a hybrid design with low leakage and rated disk diameters of 14mm and 20mm.4/10/2025 -
Bourns ZV50S2220452NIR1 High-Surge Multilayer VaristorProtects sensitive electronic devices against high-voltage surges in the low-voltage region.3/3/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
TDK Varistores multicapa B725xAEC-Q200 compliant and offer reliable ESD protection up to 30kV per IEC 61000-4-2 standards.12/13/2024 -
Bourns BVRA Automotive-Grade Multilayered VaristorsAEC-Q200 qualified, 5.5VDC to 100VDC working voltage range in SMD package sizes from 0402 to 1812.10/18/2024 -
Littelfuse Varistores MLA1812NRCuentan con la calificación AEC-Q200 con un diseño de montaje en superficie y un alto índice de temperatura en funcionamiento de 125°C.5/29/2024 -
Bourns EV Series EdgMOV™ High Surge Disc VaristorsSuperior nominal and surge current capabilities in reduced case sizes: 7mm, 10mm, 14mm, and 20mm.1/25/2024 -
Bourns BVR Multilayered VaristorsProtects sensitive electronic devices from high voltage surges in low voltage areas.1/11/2024 -
Bourns MOV-xD Metal Oxide VaristorsFeatures kinked lead style options in addition to the previous straight style.1/4/2024 -
Littelfuse SM10 Surface-Mount VaristorsOfrecen capacidad de manejo de corriente de sobretensión ultraalta y una alta temperatura en funcionamiento de 125°C.12/22/2023 -
Bourns ChipGuard® CG0201MLU Series ESD ProtectorsSpecifically designed to protect sensitive electronics from electrostatic discharge damage.10/5/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.9/18/2023 -
TDK B7221xM SIOV Metal Oxide VaristorsAEC-Q200 qualified varistors suitable for Surface Mount Device (SMD) assembly.5/31/2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.5/9/2023 -
Littelfuse Soluciones para videojuegosProductos como circuitos integrados de protección, conjuntos de diodos TVS, conmutadores e indicadores de temperatura.2/28/2023 -
Panasonic HF Series VaristorsAEC-Q200 compliant & offers 16VDC maximum allowable voltage rating with up to 43A clamping voltage.2/2/2023 -
Eaton MLVHV Multilayer VaristorsFeatures a compact size, 200VDC to 385VDC voltage range, and 140pF maximum capacitance.1/18/2023 -
Panasonic Automotive Circuit ProtectionNTC thermistors, multilayer varistors, and ESD suppressors designed for automotive applications.1/18/2023 -
TDK S14, S10, & S07 SIOV Metal Oxide Leaded VaristorsIdeal for communication systems, household appliances, power supplies, consumer & power metering.7/5/2022 -
TDK S07 SIOV Metal Oxide Leaded VaristorsSmall ø7mm disk, high-performance varistors with a wide 115VRMS to 460VRMS operating voltage range.5/25/2022 -
TDK S10 SIOV Metal Oxide Leaded VaristorsSmall ø10mm disk, high-performance varistors with a wide 130VRMS to 680VRMS operating voltage range.5/25/2022 -
TDK Varistores de plomo de óxido metálico S14 SIOVVaristores de alto rendimiento y disco pequeño de ø14 mm con un amplio rango de voltaje en funcionamiento de 130 VRMS a 625 VRMS.5/25/2022 -